Microchip SRAM Memory Chip, 48L640-I/SN- 64kbit

RS Stock No.: 200-9838Brand: MicrochipManufacturers Part No.: 48L640-I/SN
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Number of Words

8K

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

66MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC-8

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Supply Voltage

3.6 V

Height

1.5mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 42.52

AED 4.252 Each (In a Pack of 10) (ex VAT)

AED 44.65

AED 4.465 Each (In a Pack of 10) (inc. VAT)

Microchip SRAM Memory Chip, 48L640-I/SN- 64kbit

AED 42.52

AED 4.252 Each (In a Pack of 10) (ex VAT)

AED 44.65

AED 4.465 Each (In a Pack of 10) (inc. VAT)

Microchip SRAM Memory Chip, 48L640-I/SN- 64kbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Number of Words

8K

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

66MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC-8

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Supply Voltage

3.6 V

Height

1.5mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more