Microchip 93C46BT-I/SN, 1kbit EEPROM Memory Chip, 250ns 8-Pin SOIC Serial-Microwire

RS Stock No.: 197-5386Brand: MicrochipManufacturers Part No.: 93C46BT-I/SNDistrelec Article No.: 30301797
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

200yr

Number of Words

64

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

250ns

Stock information temporarily unavailable.

AED 4,331.25

AED 1.312 Each (On a Reel of 3300) (ex VAT)

AED 4,547.81

AED 1.378 Each (On a Reel of 3300) (inc. VAT)

Microchip 93C46BT-I/SN, 1kbit EEPROM Memory Chip, 250ns 8-Pin SOIC Serial-Microwire

AED 4,331.25

AED 1.312 Each (On a Reel of 3300) (ex VAT)

AED 4,547.81

AED 1.378 Each (On a Reel of 3300) (inc. VAT)

Microchip 93C46BT-I/SN, 1kbit EEPROM Memory Chip, 250ns 8-Pin SOIC Serial-Microwire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

200yr

Number of Words

64

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

250ns