Microchip 93LC56B/SN, 2kbit Serial EEPROM Memory, 250ns 8-Pin SOIC Serial

RS Stock No.: 215-3908Brand: MicrochipManufacturers Part No.: 93LC56B/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 to 5.5V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

+70°C

Maximum Random Access Time

250ns

Data Retention

200yr

Number of Words

128

Minimum Operating Temperature

0 °C

AED 147.00

AED 1.47 Each (In a Tube of 100) (ex VAT)

AED 154.35

AED 1.544 Each (In a Tube of 100) (inc. VAT)

Microchip 93LC56B/SN, 2kbit Serial EEPROM Memory, 250ns 8-Pin SOIC Serial

AED 147.00

AED 1.47 Each (In a Tube of 100) (ex VAT)

AED 154.35

AED 1.544 Each (In a Tube of 100) (inc. VAT)

Microchip 93LC56B/SN, 2kbit Serial EEPROM Memory, 250ns 8-Pin SOIC Serial

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 to 5.5V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

+70°C

Maximum Random Access Time

250ns

Data Retention

200yr

Number of Words

128

Minimum Operating Temperature

0 °C