AC163029, 127mm Insulated Breadboard Jumper Wire Kit in Black, Green, Red, Yellow

RS Stock No.: 698-8868Brand: MicrochipManufacturers Part No.: AC163029
brand-logo
View all in Breadboard Jumper Wires

Technical Document

Specifications

Type

Insulated

Length

127mm

Insulation Colour

Black, Green, Red, Yellow

Number of Pieces

20

Product details

PICDEM Jumper Wire Kit

This 5-inch Jumper Wire Kit contains 20 jumper wires made up of Red, Black, Yellow and Green wires. These jumper wires are compatible with the PICDEM Mechatronics Board (DM163029)

Kit Contains

5 x Black Jumper Wires
5 x Green Jumper Wires
5 x Red Jumper Wires
5 x Yellow Jumper Wires

AED 137.86

AED 137.86 Each (ex VAT)

AED 144.75

AED 144.75 Each (inc. VAT)

AC163029, 127mm Insulated Breadboard Jumper Wire Kit in Black, Green, Red, Yellow

AED 137.86

AED 137.86 Each (ex VAT)

AED 144.75

AED 144.75 Each (inc. VAT)

AC163029, 127mm Insulated Breadboard Jumper Wire Kit in Black, Green, Red, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Insulated

Length

127mm

Insulation Colour

Black, Green, Red, Yellow

Number of Pieces

20

Product details

PICDEM Jumper Wire Kit

This 5-inch Jumper Wire Kit contains 20 jumper wires made up of Red, Black, Yellow and Green wires. These jumper wires are compatible with the PICDEM Mechatronics Board (DM163029)

Kit Contains

5 x Black Jumper Wires
5 x Green Jumper Wires
5 x Red Jumper Wires
5 x Yellow Jumper Wires