Microchip AT17LV256-10PU, 256kbit EEPROM Chip 8-Pin PDIP Serial-2 Wire

RS Stock No.: 127-2679Brand: MicrochipManufacturers Part No.: AT17LV256-10PU
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256K x 1 bit

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

3.0 → 5.5V

Number of Bits per Word

1bit

Dimensions

10.16 x 7.11 x 4.95mm

Data Retention

90yr

Number of Words

256K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

AT17 FPGA Configuration EEPROM

The AT17LV series of EEPROMs (Configurators) provide an easyto-use, cost-effective configuration memory for Field Programmable Gate Arrays (FPGA).

Compatible with: Atmel AT6000, AT40K and AT94K devices, Altera FLEX®, APEX™ devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex™ FPGAs
Cascadable read-back to support additional configurations or higher-density arrays
Programmable reset polarity
Low-power standby mode
In-System Programmable (ISP) via 2-Wire serial bus

You may be interested in
Stock information temporarily unavailable.

AED 48.09

AED 48.09 Each (ex VAT)

AED 50.49

AED 50.49 Each (inc. VAT)

Microchip AT17LV256-10PU, 256kbit EEPROM Chip 8-Pin PDIP Serial-2 Wire
Select packaging type

AED 48.09

AED 48.09 Each (ex VAT)

AED 50.49

AED 50.49 Each (inc. VAT)

Microchip AT17LV256-10PU, 256kbit EEPROM Chip 8-Pin PDIP Serial-2 Wire
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256K x 1 bit

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

3.0 → 5.5V

Number of Bits per Word

1bit

Dimensions

10.16 x 7.11 x 4.95mm

Data Retention

90yr

Number of Words

256K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

AT17 FPGA Configuration EEPROM

The AT17LV series of EEPROMs (Configurators) provide an easyto-use, cost-effective configuration memory for Field Programmable Gate Arrays (FPGA).

Compatible with: Atmel AT6000, AT40K and AT94K devices, Altera FLEX®, APEX™ devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex™ FPGAs
Cascadable read-back to support additional configurations or higher-density arrays
Programmable reset polarity
Low-power standby mode
In-System Programmable (ISP) via 2-Wire serial bus

You may be interested in