Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Microchip 2Mbit EPROM 32-Pin PDIP, AT27C020-55PU

RS Stock No.: 127-4058Brand: MicrochipManufacturers Part No.: AT27C020-55PUDistrelec Article No.: 30113531
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

2Mbit

Organisation

256K x 8 bit

Maximum Random Access Time

55ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 4.44mm

Number of Words

256K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 51.60

AED 25.802 Each (In a Pack of 2) (ex VAT)

AED 54.18

AED 27.092 Each (In a Pack of 2) (inc. VAT)

Microchip 2Mbit EPROM 32-Pin PDIP, AT27C020-55PU
Select packaging type

AED 51.60

AED 25.802 Each (In a Pack of 2) (ex VAT)

AED 54.18

AED 27.092 Each (In a Pack of 2) (inc. VAT)

Microchip 2Mbit EPROM 32-Pin PDIP, AT27C020-55PU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

2Mbit

Organisation

256K x 8 bit

Maximum Random Access Time

55ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 4.44mm

Number of Words

256K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in