Microchip 4Mbit EPROM 32-Pin PLCC, AT27C040-90JU

RS Stock No.: 127-6547Brand: MicrochipManufacturers Part No.: AT27C040-90JU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Maximum Random Access Time

90ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Number of Words

512K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 73.60

AED 36.802 Each (In a Pack of 2) (ex VAT)

AED 77.28

AED 38.642 Each (In a Pack of 2) (inc. VAT)

Microchip 4Mbit EPROM 32-Pin PLCC, AT27C040-90JU
Select packaging type

AED 73.60

AED 36.802 Each (In a Pack of 2) (ex VAT)

AED 77.28

AED 38.642 Each (In a Pack of 2) (inc. VAT)

Microchip 4Mbit EPROM 32-Pin PLCC, AT27C040-90JU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Maximum Random Access Time

90ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Number of Words

512K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in