Microchip 1Mbit OTP EPROM Memory 40-Pin PDIP

RS Stock No.: 696-2768Brand: MicrochipManufacturers Part No.: AT27C1024-70PU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Interface Type

Parallel

Maximum Random Access Time

70ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

52.58 x 13.97 x 4.83mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-70PU
AED 21.995Each (In a Pack of 2) (ex VAT)

P.O.A.

Microchip 1Mbit OTP EPROM Memory 40-Pin PDIP
Select packaging type

P.O.A.

Microchip 1Mbit OTP EPROM Memory 40-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-70PU
AED 21.995Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Interface Type

Parallel

Maximum Random Access Time

70ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

52.58 x 13.97 x 4.83mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Typical Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-70PU
AED 21.995Each (In a Pack of 2) (ex VAT)