Microchip 256kbit EPROM 28-Pin PDIP, AT27C256R-70PU

RS Stock No.: 127-6559Brand: MicrochipManufacturers Part No.: AT27C256R-70PUDistrelec Article No.: 30099612
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Maximum Random Access Time

70ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

37.33 x 13.97 x 4.44mm

Number of Words

32K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM Chip 28-Pin PDIP
P.O.A.Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

AED 71.92

AED 14.385 Each (In a Pack of 5) (ex VAT)

AED 75.52

AED 15.104 Each (In a Pack of 5) (inc. VAT)

Microchip 256kbit EPROM 28-Pin PDIP, AT27C256R-70PU
Select packaging type

AED 71.92

AED 14.385 Each (In a Pack of 5) (ex VAT)

AED 75.52

AED 15.104 Each (In a Pack of 5) (inc. VAT)

Microchip 256kbit EPROM 28-Pin PDIP, AT27C256R-70PU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM Chip 28-Pin PDIP
P.O.A.Each (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Maximum Random Access Time

70ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

37.33 x 13.97 x 4.44mm

Number of Words

32K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM Chip 28-Pin PDIP
P.O.A.Each (In a Pack of 4) (ex VAT)