Technical Document
Specifications
Brand
MicrochipInterface Type
Serial-I2C
Sensing Technology
Spread-Spectrum Charge-Transfer
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Typical Operating Supply Voltage
1.8 to 5.5 V
Dimensions
6.5 x 4.5 x 1.05mm
Length
6.5mm
Sensor Type
Touch Screen Controllers
Width
4.5mm
Height
1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
AT42QT2120 12 Channel QTouch® Touch Sensor IC
Human Machine Interface (HMI), Microchip
AED 42.00
AED 8.40 Each (In a Pack of 5) (ex VAT)
AED 44.10
AED 8.82 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 42.00
AED 8.40 Each (In a Pack of 5) (ex VAT)
AED 44.10
AED 8.82 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.40 | AED 42.00 |
25 - 95 | AED 8.138 | AED 40.69 |
100+ | AED 7.822 | AED 39.11 |
Technical Document
Specifications
Brand
MicrochipInterface Type
Serial-I2C
Sensing Technology
Spread-Spectrum Charge-Transfer
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Typical Operating Supply Voltage
1.8 to 5.5 V
Dimensions
6.5 x 4.5 x 1.05mm
Length
6.5mm
Sensor Type
Touch Screen Controllers
Width
4.5mm
Height
1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details