Technical Document
Specifications
Brand
MicrochipMemory Size
256kB
Package Type
SOIC
Pin Count
8
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Country of Origin
United States
Stock information temporarily unavailable.
AED 51.45
AED 5.145 Each (In a Pack of 10) (ex VAT)
AED 54.02
AED 5.402 Each (In a Pack of 10) (inc. VAT)
Microchip AT88SC25616C-SU 256kB 8-Pin Crypto Authentication IC SOIC
Select packaging type
Standard
10
AED 51.45
AED 5.145 Each (In a Pack of 10) (ex VAT)
AED 54.02
AED 5.402 Each (In a Pack of 10) (inc. VAT)
Microchip AT88SC25616C-SU 256kB 8-Pin Crypto Authentication IC SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
256kB
Package Type
SOIC
Pin Count
8
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Country of Origin
United States