Technical Document
Specifications
Brand
MicrochipFamily Name
AT89
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
8051
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
24MHz
RAM Size
128 B
USB Channels
0
Typical Operating Supply Voltage
4 → 6 V
Number of UART Channels
1
Minimum Operating Temperature
-40 °C
Dimensions
26.92 x 7.11 x 4.95mm
Instruction Set Architecture
CISC
Width
7.112mm
Maximum Number of Ethernet Channels
0
Height
4.953mm
Number of Ethernet Channels
0
Length
26.92mm
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Product details
8051 Architecture Flash (Reprogrammable) Microcontrollers
Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.
AED 48.30
AED 9.66 Each (In a Pack of 5) (ex VAT)
AED 50.72
AED 10.143 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 48.30
AED 9.66 Each (In a Pack of 5) (ex VAT)
AED 50.72
AED 10.143 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 9.66 | AED 48.30 |
25 - 95 | AED 9.345 | AED 46.72 |
100+ | AED 9.03 | AED 45.15 |
Technical Document
Specifications
Brand
MicrochipFamily Name
AT89
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
8051
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
24MHz
RAM Size
128 B
USB Channels
0
Typical Operating Supply Voltage
4 → 6 V
Number of UART Channels
1
Minimum Operating Temperature
-40 °C
Dimensions
26.92 x 7.11 x 4.95mm
Instruction Set Architecture
CISC
Width
7.112mm
Maximum Number of Ethernet Channels
0
Height
4.953mm
Number of Ethernet Channels
0
Length
26.92mm
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Product details
8051 Architecture Flash (Reprogrammable) Microcontrollers
Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.