Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 128 kB Flash, 64-Pin QFN

RS Stock No.: 127-8162Brand: MicrochipManufacturers Part No.: AT90USB1286-MU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

16MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

1 (2 x 8 bit), 1 (6 x 16 bit)

Program Memory Type

Flash

Length

9mm

ADCs

8 x 10 bit

Height

0.95mm

Width

9mm

Number of Ethernet Channels

0

Country of Origin

Thailand

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 41.58

AED 41.58 Each (ex VAT)

AED 43.66

AED 43.66 Each (inc. VAT)

Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 128 kB Flash, 64-Pin QFN
Select packaging type

AED 41.58

AED 41.58 Each (ex VAT)

AED 43.66

AED 43.66 Each (inc. VAT)

Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 128 kB Flash, 64-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

16MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

1 (2 x 8 bit), 1 (6 x 16 bit)

Program Memory Type

Flash

Length

9mm

ADCs

8 x 10 bit

Height

0.95mm

Width

9mm

Number of Ethernet Channels

0

Country of Origin

Thailand

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more