Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATA6502T-4BWVAO, CAN Transceiver 8Mbps ISO 11898-2, 10-Pin VDFN

RS Stock No.: 302-470Brand: MicrochipManufacturers Part No.: ATA6502T-4BWVAO
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2

Power Down Mode

Sleep, Standby

Maximum Supply Current

75 mA

Package Type

VDFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.30

AED 5.46 Each (Supplied as a Tape) (ex VAT)

AED 28.66

AED 5.733 Each (Supplied as a Tape) (inc. VAT)

Microchip ATA6502T-4BWVAO, CAN Transceiver 8Mbps ISO 11898-2, 10-Pin VDFN
Select packaging type

AED 27.30

AED 5.46 Each (Supplied as a Tape) (ex VAT)

AED 28.66

AED 5.733 Each (Supplied as a Tape) (inc. VAT)

Microchip ATA6502T-4BWVAO, CAN Transceiver 8Mbps ISO 11898-2, 10-Pin VDFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45AED 5.46AED 27.30
50 - 95AED 5.145AED 25.72
100 - 495AED 4.778AED 23.89
500 - 995AED 4.41AED 22.05
1000+AED 4.252AED 21.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2

Power Down Mode

Sleep, Standby

Maximum Supply Current

75 mA

Package Type

VDFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more