Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Standard Supported
ISO 11898, ISO 11898-2, ISO 11898-5, SAE J2284
Power Down Mode
High-Speed, Slope-Control, Standby
Maximum Supply Current
70 mA
Package Type
SOIC
Pin Count
8
AED 14,175.00
AED 2.362 Each (On a Reel of 6000) (ex VAT)
AED 14,883.75
AED 2.48 Each (On a Reel of 6000) (inc. VAT)
6000
AED 14,175.00
AED 2.362 Each (On a Reel of 6000) (ex VAT)
AED 14,883.75
AED 2.48 Each (On a Reel of 6000) (inc. VAT)
6000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Standard Supported
ISO 11898, ISO 11898-2, ISO 11898-5, SAE J2284
Power Down Mode
High-Speed, Slope-Control, Standby
Maximum Supply Current
70 mA
Package Type
SOIC
Pin Count
8