Technical Document
Specifications
Brand
MicrochipMotor Type
Three Phase Brushless Motor
Configuration
3 Phase
Output Configuration
3 Phase
Maximum Output Current
2A
Maximum Supply Voltage
42 V
Package Type
VQFN
Pin Count
40
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 21.42
AED 10.71 Each (Supplied as a Tape) (ex VAT)
AED 22.49
AED 11.246 Each (Supplied as a Tape) (inc. VAT)
Microchip ATA6847T-3333E/NHX, Three Phase Brushless Motor DC Motor Driver 40-Pin, VQFN
Select packaging type
Standard
2
AED 21.42
AED 10.71 Each (Supplied as a Tape) (ex VAT)
AED 22.49
AED 11.246 Each (Supplied as a Tape) (inc. VAT)
Microchip ATA6847T-3333E/NHX, Three Phase Brushless Motor DC Motor Driver 40-Pin, VQFN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | AED 10.71 | AED 21.42 |
20 - 198 | AED 9.975 | AED 19.95 |
200 - 998 | AED 9.45 | AED 18.90 |
1000 - 1998 | AED 8.978 | AED 17.96 |
2000+ | AED 7.718 | AED 15.44 |
Technical Document
Specifications
Brand
MicrochipMotor Type
Three Phase Brushless Motor
Configuration
3 Phase
Output Configuration
3 Phase
Maximum Output Current
2A
Maximum Supply Voltage
42 V
Package Type
VQFN
Pin Count
40
Country of Origin
Thailand