Microchip ATECC508A-SSHDA-B 10kB 8-Pin Crypto Authentication IC SOIC

RS Stock No.: 177-1844Brand: MicrochipManufacturers Part No.: ATECC508A-SSHDA-B
brand-logo

Technical Document

Specifications

Memory Size

10kB

Interface Type

I2C

Package Type

SOIC

Pin Count

8

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 50.40

AED 5.04 Each (In a Pack of 10) (ex VAT)

AED 52.92

AED 5.292 Each (In a Pack of 10) (inc. VAT)

Microchip ATECC508A-SSHDA-B 10kB 8-Pin Crypto Authentication IC SOIC

AED 50.40

AED 5.04 Each (In a Pack of 10) (ex VAT)

AED 52.92

AED 5.292 Each (In a Pack of 10) (inc. VAT)

Microchip ATECC508A-SSHDA-B 10kB 8-Pin Crypto Authentication IC SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

10kB

Interface Type

I2C

Package Type

SOIC

Pin Count

8

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more