Microchip ATF1508AS-10JU84, CPLD ATF1508AS EEPROM 128 Cells, 84 I/O, 128 Labs, 10ns, ISP, 84-Pin PLCC

RS Stock No.: 177-1498Brand: MicrochipManufacturers Part No.: ATF1508AS-10JU84
brand-logo
View all in CPLDs

Technical Document

Specifications

Family Name

ATF1508AS

Number of Macro Cells

128

Number of User I/Os

84

Memory Type

EEPROM

Number of Logic Blocks/Elements

128

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

-40 °C

Pin Count

84

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

29.41 x 29.41 x 4.06mm

Height

4.06mm

Maximum Operating Supply Voltage

5.5 V

Length

29.41mm

Re-programmability Support

Yes

Width

29.41mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

35pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 937.91

AED 62.528 Each (In a Tube of 15) (ex VAT)

AED 984.81

AED 65.654 Each (In a Tube of 15) (inc. VAT)

Microchip ATF1508AS-10JU84, CPLD ATF1508AS EEPROM 128 Cells, 84 I/O, 128 Labs, 10ns, ISP, 84-Pin PLCC

AED 937.91

AED 62.528 Each (In a Tube of 15) (ex VAT)

AED 984.81

AED 65.654 Each (In a Tube of 15) (inc. VAT)

Microchip ATF1508AS-10JU84, CPLD ATF1508AS EEPROM 128 Cells, 84 I/O, 128 Labs, 10ns, ISP, 84-Pin PLCC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF1508AS

Number of Macro Cells

128

Number of User I/Os

84

Memory Type

EEPROM

Number of Logic Blocks/Elements

128

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

-40 °C

Pin Count

84

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

29.41 x 29.41 x 4.06mm

Height

4.06mm

Maximum Operating Supply Voltage

5.5 V

Length

29.41mm

Re-programmability Support

Yes

Width

29.41mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

35pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more