Microchip ATF16V8B-15JU, SPLD Simple Programmable Logic Device ATF16V8B 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns

RS Stock No.: 127-8201Brand: MicrochipManufacturers Part No.: ATF16V8B-15JUDistrelec Article No.: 30113607
brand-logo
View all in SPLDs

Technical Document

Specifications

Family Name

ATF16V8B

Number of Gates

150

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

62MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

CMOS, TTL

Dimensions

9.04 x 9.04 x 4.06mm

Height

4.06mm

Width

9.04mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

9.04mm

Maximum Operating Supply Voltage

5 V

Country of Origin

Philippines

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.56

AED 5.512 Each (In a Pack of 5) (ex VAT)

AED 28.94

AED 5.788 Each (In a Pack of 5) (inc. VAT)

Microchip ATF16V8B-15JU, SPLD Simple Programmable Logic Device ATF16V8B 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns
Select packaging type

AED 27.56

AED 5.512 Each (In a Pack of 5) (ex VAT)

AED 28.94

AED 5.788 Each (In a Pack of 5) (inc. VAT)

Microchip ATF16V8B-15JU, SPLD Simple Programmable Logic Device ATF16V8B 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF16V8B

Number of Gates

150

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

62MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

CMOS, TTL

Dimensions

9.04 x 9.04 x 4.06mm

Height

4.06mm

Width

9.04mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

9.04mm

Maximum Operating Supply Voltage

5 V

Country of Origin

Philippines

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more