Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATF16V8BQL-15JU, SPLD Simple Programmable Logic Device ATF16V8BQL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz ISP,

RS Stock No.: 899-6754Brand: MicrochipManufacturers Part No.: ATF16V8BQL-15JU
brand-logo
View all in SPLDs

Technical Document

Specifications

Family Name

ATF16V8BQL

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

50MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

9.042 x 9.042 x 4.064mm

Height

4.572mm

Maximum Operating Temperature

+85 °C

Length

9.04mm

Maximum Operating Supply Voltage

5 V

Width

9.042mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip ATF16V8BQL-15JU, SPLD Simple Programmable Logic Device ATF16V8BQL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz ISP,
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip ATF16V8BQL-15JU, SPLD Simple Programmable Logic Device ATF16V8BQL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz ISP,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF16V8BQL

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

50MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

9.042 x 9.042 x 4.064mm

Height

4.572mm

Maximum Operating Temperature

+85 °C

Length

9.04mm

Maximum Operating Supply Voltage

5 V

Width

9.042mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more