Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATF22LV10C-10JU, SPLD Simple Programmable Logic Device ATF22LV10C 350 Gates, 10 Macro Cells, 10 I/O, 83.3MHz

RS Stock No.: 127-8211Brand: MicrochipManufacturers Part No.: ATF22LV10C-10JU
brand-logo
View all in SPLDs

Technical Document

Specifications

Family Name

ATF22LV10C

Number of Gates

350

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

83.3MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

28

Maximum Propagation Delay Time

10ns

Fabrication Technology

CMOS, TTL

Dimensions

11.58 x 11.58 x 4.06mm

Height

4.06mm

Width

11.58mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+80 °C

Propagation Delay Test Condition

35pF

Length

11.58mm

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Philippines

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.50

AED 7.90 Each (In a Pack of 5) (ex VAT)

AED 41.48

AED 8.295 Each (In a Pack of 5) (inc. VAT)

Microchip ATF22LV10C-10JU, SPLD Simple Programmable Logic Device ATF22LV10C 350 Gates, 10 Macro Cells, 10 I/O, 83.3MHz
Select packaging type

AED 39.50

AED 7.90 Each (In a Pack of 5) (ex VAT)

AED 41.48

AED 8.295 Each (In a Pack of 5) (inc. VAT)

Microchip ATF22LV10C-10JU, SPLD Simple Programmable Logic Device ATF22LV10C 350 Gates, 10 Macro Cells, 10 I/O, 83.3MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 7.90AED 39.50
25 - 95AED 7.60AED 38.00
100+AED 7.35AED 36.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF22LV10C

Number of Gates

350

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

83.3MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

28

Maximum Propagation Delay Time

10ns

Fabrication Technology

CMOS, TTL

Dimensions

11.58 x 11.58 x 4.06mm

Height

4.06mm

Width

11.58mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+80 °C

Propagation Delay Test Condition

35pF

Length

11.58mm

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Philippines

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more