Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATF22V10C-7PX, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低166MHz

RS Stock No.: 127-8215Brand: MicrochipManufacturers Part No.: ATF22V10C-7PX
brand-logo
View all in SPLDs

Technical Document

Specifications

Family Name

ATF22V10C

Number of Gates

350

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

最低166MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

7.5ns

Fabrication Technology

CMOS, TTL

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

32.13mm

Maximum Operating Supply Voltage

5 V

Country of Origin

Taiwan, Province Of China

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.25

AED 14.626 Each (In a Pack of 2) (ex VAT)

AED 30.71

AED 15.357 Each (In a Pack of 2) (inc. VAT)

Microchip ATF22V10C-7PX, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低166MHz
Select packaging type

AED 29.25

AED 14.626 Each (In a Pack of 2) (ex VAT)

AED 30.71

AED 15.357 Each (In a Pack of 2) (inc. VAT)

Microchip ATF22V10C-7PX, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低166MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF22V10C

Number of Gates

350

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

最低166MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

7.5ns

Fabrication Technology

CMOS, TTL

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

32.13mm

Maximum Operating Supply Voltage

5 V

Country of Origin

Taiwan, Province Of China

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more