Microchip ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS

RS Stock No.: 177-1957Brand: MicrochipManufacturers Part No.: ATF22V10CQZ-20SU
brand-logo
View all in SPLDs

Technical Document

Specifications

Family Name

ATF22V10CQZ

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Maximum Propagation Delay Time

12ns

Fabrication Technology

CMOS

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Width

7.6mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

15.6mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 83.74

AED 16.748 Each (In a Pack of 5) (ex VAT)

AED 87.93

AED 17.585 Each (In a Pack of 5) (inc. VAT)

Microchip ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS
Select packaging type

AED 83.74

AED 16.748 Each (In a Pack of 5) (ex VAT)

AED 87.93

AED 17.585 Each (In a Pack of 5) (inc. VAT)

Microchip ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF22V10CQZ

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Maximum Propagation Delay Time

12ns

Fabrication Technology

CMOS

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Width

7.6mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

15.6mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more