Microchip ATF750CL-15JU, CPLD ATF750CL EEPROM 10 Cells, 22 I/O, 15ns, ISP, 28-Pin PLCC

RS Stock No.: 177-1511Brand: MicrochipManufacturers Part No.: ATF750CL-15JU
brand-logo
View all in CPLDs

Technical Document

Specifications

Family Name

ATF750CL

Number of Macro Cells

10

Number of User I/Os

22

Memory Type

EEPROM

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pin Count

28

Propagation Delay

15ns

Individual Output Enable Control

Yes

Dimensions

11.58 x 11.58 x 4.06mm

Height

4.06mm

Length

11.58mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Re-programmability Support

Yes

Width

11.58mm

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 584.54

AED 15.382 Each (In a Tube of 38) (ex VAT)

AED 613.77

AED 16.151 Each (In a Tube of 38) (inc. VAT)

Microchip ATF750CL-15JU, CPLD ATF750CL EEPROM 10 Cells, 22 I/O, 15ns, ISP, 28-Pin PLCC

AED 584.54

AED 15.382 Each (In a Tube of 38) (ex VAT)

AED 613.77

AED 16.151 Each (In a Tube of 38) (inc. VAT)

Microchip ATF750CL-15JU, CPLD ATF750CL EEPROM 10 Cells, 22 I/O, 15ns, ISP, 28-Pin PLCC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF750CL

Number of Macro Cells

10

Number of User I/Os

22

Memory Type

EEPROM

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pin Count

28

Propagation Delay

15ns

Individual Output Enable Control

Yes

Dimensions

11.58 x 11.58 x 4.06mm

Height

4.06mm

Length

11.58mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Re-programmability Support

Yes

Width

11.58mm

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more