Technical Document
Specifications
Brand
MicrochipNumber of Macro Cells
10
Number of User I/Os
42
Memory Type
EEPROM
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Propagation Delay
7.5ns
Stock information temporarily unavailable.
AED 87.68
AED 17.535 Each (In a Pack of 5) (ex VAT)
AED 92.06
AED 18.412 Each (In a Pack of 5) (inc. VAT)
Microchip ATF750CL-15XU, CPLD EEPROM 10 Cells, 42 I/O, 7.5ns, 24-Pin TSSOP
Select packaging type
Standard
5
AED 87.68
AED 17.535 Each (In a Pack of 5) (ex VAT)
AED 92.06
AED 18.412 Each (In a Pack of 5) (inc. VAT)
Microchip ATF750CL-15XU, CPLD EEPROM 10 Cells, 42 I/O, 7.5ns, 24-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipNumber of Macro Cells
10
Number of User I/Os
42
Memory Type
EEPROM
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Propagation Delay
7.5ns