Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ATM90E26-YU-R,Analogue Front End IC, 3-Channel 16 bit, 8kHz, 28-Pin SSOP

RS Stock No.: 177-3162Brand: MicrochipManufacturers Part No.: ATM90E26-YU-R
brand-logo
View all in Analogue Front End

Technical Document

Specifications

Number of ADCs

3

Resolution

16 bit

Sampling Rate

8kHz

Number of Channels per Chip

3

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Power Supply Type

Single

Dimensions

10.33 x 5.38 x 1.78mm

Height

1.78mm

Length

10.33mm

Maximum Operating Supply Voltage

3.6 V

Width

5.38mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.8 V

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 67.20

AED 6.72 Each (In a Pack of 10) (ex VAT)

AED 70.56

AED 7.056 Each (In a Pack of 10) (inc. VAT)

ATM90E26-YU-R,Analogue Front End IC, 3-Channel 16 bit, 8kHz, 28-Pin SSOP
Select packaging type

AED 67.20

AED 6.72 Each (In a Pack of 10) (ex VAT)

AED 70.56

AED 7.056 Each (In a Pack of 10) (inc. VAT)

ATM90E26-YU-R,Analogue Front End IC, 3-Channel 16 bit, 8kHz, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of ADCs

3

Resolution

16 bit

Sampling Rate

8kHz

Number of Channels per Chip

3

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Power Supply Type

Single

Dimensions

10.33 x 5.38 x 1.78mm

Height

1.78mm

Length

10.33mm

Maximum Operating Supply Voltage

3.6 V

Width

5.38mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.8 V

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more