Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 128 kB Flash, 64-Pin TQFP

Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
16MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
4
Pulse Width Modulation
1 (4 x 8 bit), 1 (6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
8 x 10 bit
Height
1.05mm
Width
14.1mm
Dimensions
14.1 x 14.1 x 1.05mm
Country of Origin
United States
Product details
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega32
ATmega64
ATmega128
ATmega324
ATmega325
ATmega406
ATmega640
ATmega644
ATmega645
ATmega1280
ATmega1281
ATmega1284
ATmega2560
ATmega2561
ATmega3250
ATmega6450
AED 52.29
AED 52.29 Each (ex VAT)
AED 54.90
AED 54.90 Each (inc. VAT)
Standard
1
AED 52.29
AED 52.29 Each (ex VAT)
AED 54.90
AED 54.90 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 52.29 |
25 - 99 | AED 50.72 |
100+ | AED 48.82 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
16MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
4
Pulse Width Modulation
1 (4 x 8 bit), 1 (6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
8 x 10 bit
Height
1.05mm
Width
14.1mm
Dimensions
14.1 x 14.1 x 1.05mm
Country of Origin
United States
Product details
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega32
ATmega64
ATmega128
ATmega324
ATmega325
ATmega406
ATmega640
ATmega644
ATmega645
ATmega1280
ATmega1281
ATmega1284
ATmega2560
ATmega2561
ATmega3250
ATmega6450