Microchip, 8bit AVR, Microcontrollers Microcontroller, 20MHz, 16 kB Flash, 44-Pin TQFP

RS Stock No.: 199-5365Brand: MicrochipManufacturers Part No.: ATMEGA162V-8AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

Microcontrollers

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

10.1 x 10.1 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

0

Height

1.05mm

Width

10.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 64.16

AED 32.078 Each (In a Pack of 2) (ex VAT)

AED 67.37

AED 33.682 Each (In a Pack of 2) (inc. VAT)

Microchip, 8bit AVR, Microcontrollers Microcontroller, 20MHz, 16 kB Flash, 44-Pin TQFP
Select packaging type

AED 64.16

AED 32.078 Each (In a Pack of 2) (ex VAT)

AED 67.37

AED 33.682 Each (In a Pack of 2) (inc. VAT)

Microchip, 8bit AVR, Microcontrollers Microcontroller, 20MHz, 16 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 48AED 32.078AED 64.16
50 - 98AED 30.188AED 60.38
100+AED 30.03AED 60.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

Microcontrollers

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

10.1 x 10.1 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

0

Height

1.05mm

Width

10.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more