Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
3
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Length
52.57mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 Channel)
Dimensions
52.57 x 13.97 x 4.44mm
Width
13.97mm
Height
4.44mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Product details
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector
AED 43.58
AED 21.788 Each (In a Pack of 2) (ex VAT)
AED 45.76
AED 22.877 Each (In a Pack of 2) (inc. VAT)
2
AED 43.58
AED 21.788 Each (In a Pack of 2) (ex VAT)
AED 45.76
AED 22.877 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 21.788 | AED 43.58 |
10 - 22 | AED 21.21 | AED 42.42 |
24 - 98 | AED 20.685 | AED 41.37 |
100+ | AED 20.16 | AED 40.32 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
3
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Length
52.57mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 Channel)
Dimensions
52.57 x 13.97 x 4.44mm
Width
13.97mm
Height
4.44mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Product details
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector