Microchip ATMEGA168-20PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 28-Pin PDIP

Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
ADCs
6 x 10 bit
Height
4.06mm
Width
7.49mm
Dimensions
34.79 x 7.49 x 4.06mm
Pulse Width Modulation
1 (6 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
34.79mm
Country of Origin
Thailand
Product details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
AED 35.07
AED 17.535 Each (In a Pack of 2) (ex VAT)
AED 36.82
AED 18.412 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 35.07
AED 17.535 Each (In a Pack of 2) (ex VAT)
AED 36.82
AED 18.412 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 17.535 | AED 35.07 |
10 - 22 | AED 17.01 | AED 34.02 |
24 - 98 | AED 16.642 | AED 33.28 |
100+ | AED 16.222 | AED 32.44 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
ADCs
6 x 10 bit
Height
4.06mm
Width
7.49mm
Dimensions
34.79 x 7.49 x 4.06mm
Pulse Width Modulation
1 (6 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
34.79mm
Country of Origin
Thailand
Product details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535