Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
34.79mm
ADCs
6 x 10 bit
Height
4.06mm
Width
7.49mm
Number of ADC Units
1
Dimensions
34.79 x 7.49 x 4.06mm
Pulse Width Modulation
1 (6 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Country of Origin
United States
Product details
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector
AED 26.56
AED 13.282 Each (In a Pack of 2) (ex VAT)
AED 27.89
AED 13.946 Each (In a Pack of 2) (inc. VAT)
2
AED 26.56
AED 13.282 Each (In a Pack of 2) (ex VAT)
AED 27.89
AED 13.946 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 13.282 | AED 26.56 |
10 - 22 | AED 13.02 | AED 26.04 |
24 - 98 | AED 12.548 | AED 25.10 |
100+ | AED 12.338 | AED 24.68 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
34.79mm
ADCs
6 x 10 bit
Height
4.06mm
Width
7.49mm
Number of ADC Units
1
Dimensions
34.79 x 7.49 x 4.06mm
Pulse Width Modulation
1 (6 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Country of Origin
United States
Product details
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector