Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
8 x 10 bit
Height
1.05mm
Width
14.1mm
Dimensions
14.1 x 14.1 x 1.05mm
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Country of Origin
United States
Product details
8-Bit megaAVR Microcontrollers with LCD Controller, Atmel
These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.
AED 23.52
AED 23.52 Each (ex VAT)
AED 24.70
AED 24.70 Each (inc. VAT)
Standard
1
AED 23.52
AED 23.52 Each (ex VAT)
AED 24.70
AED 24.70 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 23.52 |
25 - 99 | AED 22.94 |
100+ | AED 21.94 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
8 x 10 bit
Height
1.05mm
Width
14.1mm
Dimensions
14.1 x 14.1 x 1.05mm
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Country of Origin
United States
Product details
8-Bit megaAVR Microcontrollers with LCD Controller, Atmel
These megaAVR® microcontrollers feature an LCD controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR microcontrollers offer self-programmability for fast, secure, cost-effective in-circuit upgrades.