Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 48 kB Flash, 32-Pin QFN

RS Stock No.: 175-7184Brand: MicrochipManufacturers Part No.: ATmega4808-MFR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

48 kB

Maximum Frequency

20MHz

RAM Size

6.144 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

5mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

0

Dimensions

5 x 5 x 0.9mm

Width

5mm

Height

0.9mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 38,430.00

AED 6.405 Each (On a Reel of 6000) (ex VAT)

AED 40,351.50

AED 6.725 Each (On a Reel of 6000) (inc. VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 48 kB Flash, 32-Pin QFN

AED 38,430.00

AED 6.405 Each (On a Reel of 6000) (ex VAT)

AED 40,351.50

AED 6.725 Each (On a Reel of 6000) (inc. VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 48 kB Flash, 32-Pin QFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

48 kB

Maximum Frequency

20MHz

RAM Size

6.144 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

5mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

0

Dimensions

5 x 5 x 0.9mm

Width

5mm

Height

0.9mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more