Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
16MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of I2C Channels
1
Program Memory Type
Flash
ADCs
8 x 10 bit
Length
16.66mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (4 Channel)
Dimensions
16.66 x 16.66 x 4.06mm
Width
16.66mm
Height
4.06mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
AED 33.92
AED 16.958 Each (In a Pack of 2) (ex VAT)
AED 35.62
AED 17.806 Each (In a Pack of 2) (inc. VAT)
2
AED 33.92
AED 16.958 Each (In a Pack of 2) (ex VAT)
AED 35.62
AED 17.806 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 16.958 | AED 33.92 |
10 - 22 | AED 16.432 | AED 32.86 |
24 - 98 | AED 16.118 | AED 32.24 |
100+ | AED 15.75 | AED 31.50 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
16MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of I2C Channels
1
Program Memory Type
Flash
ADCs
8 x 10 bit
Length
16.66mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (4 Channel)
Dimensions
16.66 x 16.66 x 4.06mm
Width
16.66mm
Height
4.06mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535