Microchip AVR, AVR Microcontroller, 16MHz, 8 kB Flash, 32-Pin TQFP
RS Stock No.: 236-8835Brand: MicrochipManufacturers Part No.: ATMEGA8A-ANDistrelec Article No.: 30301886

Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Program Memory Size
8 kB
Maximum Frequency
16MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 2,559.38
AED 10.238 Each (In a Tray of 250) (ex VAT)
AED 2,687.35
AED 10.75 Each (In a Tray of 250) (inc. VAT)
Microchip AVR, AVR Microcontroller, 16MHz, 8 kB Flash, 32-Pin TQFP
250
AED 2,559.38
AED 10.238 Each (In a Tray of 250) (ex VAT)
AED 2,687.35
AED 10.75 Each (In a Tray of 250) (inc. VAT)
Microchip AVR, AVR Microcontroller, 16MHz, 8 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Program Memory Size
8 kB
Maximum Frequency
16MHz
Program Memory Type
Flash