Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Program Memory Size
8 kB
Maximum Frequency
16MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 60.11
AED 12.022 Each (In a Pack of 5) (ex VAT)
AED 63.12
AED 12.623 Each (In a Pack of 5) (inc. VAT)
Microchip AVR, AVR Microcontroller, 16MHz, 8 kB Flash, 32-Pin TQFP
Select packaging type
Standard
5
AED 60.11
AED 12.022 Each (In a Pack of 5) (ex VAT)
AED 63.12
AED 12.623 Each (In a Pack of 5) (inc. VAT)
Microchip AVR, AVR Microcontroller, 16MHz, 8 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 12.022 | AED 60.11 |
10 - 20 | AED 11.76 | AED 58.80 |
25 - 45 | AED 10.972 | AED 54.86 |
50 - 95 | AED 10.762 | AED 53.81 |
100+ | AED 10.762 | AED 53.81 |
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Program Memory Size
8 kB
Maximum Frequency
16MHz
Program Memory Type
Flash