Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 8 kB Flash, 28-Pin PDIP

Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
16MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Height
4.06mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (3 Channel)
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Dimensions
34.79 x 7.49 x 4.06mm
Width
7.49mm
ADCs
6 x 10 bit
Length
34.79mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
AED 27.40
AED 13.702 Each (In a Pack of 2) (ex VAT)
AED 28.77
AED 14.387 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 27.40
AED 13.702 Each (In a Pack of 2) (ex VAT)
AED 28.77
AED 14.387 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 13.702 | AED 27.40 |
10 - 22 | AED 13.44 | AED 26.88 |
24 - 98 | AED 13.02 | AED 26.04 |
100+ | AED 12.758 | AED 25.52 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
16MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Height
4.06mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (3 Channel)
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Dimensions
34.79 x 7.49 x 4.06mm
Width
7.49mm
ADCs
6 x 10 bit
Length
34.79mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535