Microchip, 32bit ARM Cortex M4, SAM4S Microcontroller, 120MHz, 1.024 MB Flash, 100-Pin LQFP

RS Stock No.: 131-1199Brand: MicrochipManufacturers Part No.: ATSAM4S16CA-AUDistrelec Article No.: 30301887
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

SAM4S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.2 V, 3.3 V

Number of CAN Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.45mm

Number of Ethernet Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

16 x 12 bit

Height

1.45mm

Product details

SMART SAM4S ARM® Cortex-M4 Microcontrollers

Based on the powerful ARM® Cortex®-M4 core, the Atmel® SMART SAM4S series offers scalable performance, memory density and power efficiency. It integrates a hardware code protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 34.44

AED 34.44 Each (ex VAT)

AED 36.16

AED 36.16 Each (inc. VAT)

Microchip, 32bit ARM Cortex M4, SAM4S Microcontroller, 120MHz, 1.024 MB Flash, 100-Pin LQFP
Select packaging type

AED 34.44

AED 34.44 Each (ex VAT)

AED 36.16

AED 36.16 Each (inc. VAT)

Microchip, 32bit ARM Cortex M4, SAM4S Microcontroller, 120MHz, 1.024 MB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 34.44
25 - 99AED 32.71
100+AED 31.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

SAM4S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.2 V, 3.3 V

Number of CAN Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.45mm

Number of Ethernet Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

16 x 12 bit

Height

1.45mm

Product details

SMART SAM4S ARM® Cortex-M4 Microcontrollers

Based on the powerful ARM® Cortex®-M4 core, the Atmel® SMART SAM4S series offers scalable performance, memory density and power efficiency. It integrates a hardware code protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more