Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATSAMA5D24C-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 256-Pin TFBGA

RS Stock No.: 566-078Brand: MicrochipManufacturers Part No.: ATSAMA5D24C-CU
View all in Microprocessors

Technical Document

Specifications

Family Name

SAMA5D2

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARMv7-A

Maximum Frequency

500MHz

Package Type

TFBGA

Pin Count

256

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 52.82

AED 52.82 Each (ex VAT)

AED 55.46

AED 55.46 Each (inc. VAT)

Microchip ATSAMA5D24C-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 256-Pin TFBGA

AED 52.82

AED 52.82 Each (ex VAT)

AED 55.46

AED 55.46 Each (inc. VAT)

Microchip ATSAMA5D24C-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 256-Pin TFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Family Name

SAMA5D2

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARMv7-A

Maximum Frequency

500MHz

Package Type

TFBGA

Pin Count

256

Country of Origin

Taiwan, Province Of China