Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip SAMA5D27 SOM1 SoC Evaluation Kit ATSAMA5D27-SOM1-EK1

RS Stock No.: 165-5130Brand: MicrochipManufacturers Part No.: ATSAMA5D27-SOM1-EK1
brand-logo

Technical Document

Specifications

Classification

Evaluation Kit

Kit Name

SAMA5D27 SOM1

Technology

SoC

Processor Part Number

SAMA5D27

Processor Type

MPU

Stock information temporarily unavailable.

AED 1,571.32

AED 1,571.32 Each (ex VAT)

AED 1,649.89

AED 1,649.89 Each (inc. VAT)

Microchip SAMA5D27 SOM1 SoC Evaluation Kit ATSAMA5D27-SOM1-EK1

AED 1,571.32

AED 1,571.32 Each (ex VAT)

AED 1,649.89

AED 1,649.89 Each (inc. VAT)

Microchip SAMA5D27 SOM1 SoC Evaluation Kit ATSAMA5D27-SOM1-EK1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Evaluation Kit

Kit Name

SAMA5D27 SOM1

Technology

SoC

Processor Part Number

SAMA5D27

Processor Type

MPU