Microchip ATSAMA5D27C-LD1G-CUR, Cortex A5 MPU Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 361-Pin TFBGA
Technical Document
Specifications
Family Name
SAMA5D2
Device Core
Cortex A5 MPU
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
500MHz
Package Type
TFBGA
Pin Count
361
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 81,952.50
AED 81.952 1 Reel of 1 (ex VAT)
AED 86,050.12
AED 86.05 1 Reel of 1 (inc. VAT)
Microchip ATSAMA5D27C-LD1G-CUR, Cortex A5 MPU Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 361-Pin TFBGA
1000
AED 81,952.50
AED 81.952 1 Reel of 1 (ex VAT)
AED 86,050.12
AED 86.05 1 Reel of 1 (inc. VAT)
Microchip ATSAMA5D27C-LD1G-CUR, Cortex A5 MPU Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 361-Pin TFBGA
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Family Name
SAMA5D2
Device Core
Cortex A5 MPU
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
500MHz
Package Type
TFBGA
Pin Count
361
Country of Origin
Taiwan, Province Of China