Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip SAM D11 Xplained Pro MCU Evaluation Board ATSAMD11-XPRO

RS Stock No.: 130-6171Brand: MicrochipManufacturers Part No.: ATSAMD11-XPRO
brand-logo

Technical Document

Specifications

Classification

Evaluation Board

Kit Name

SAM D11 Xplained Pro

Technology

MCU

Device Core

ARM Cortex M0+

Processor Family Name

SAM

Processor Part Number

ATSAMD11D14A

Processor Type

MCU

Product details

ATSAMD11-XPRO Xplained Pro Evaluation Board

The ATSAMD11-XPRO Xplained Pro Evaluation Board is designed to evaluate the SAM D11 series of ARM® Cortex®-M0+ based 24-pin, 16KB microcontrollers.
Beneficial characteristics of the Xplained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.
Applications include automotive (car access, car radios), building automation (fire & security), white goods, mobile devices (mobile phones, cameras, tablets), remote controls, industrial automation (sensors, HMI, instruments, PLC & I/O modules), lighting control, SMART energy and PC peripherals.

Features & Benefits of the ATSAMD11-XPRO Evaluation Board
•SAMD11D14A microcontroller
•2 QTouch capacitive touch buttons
•On-board embedded debugger
•Standard Cortex Debug connector
•32.768 kHz crystal
•Mechanical reset button
•Mechanical programmable button
•Yellow user LED
•USB device interface function
•Xplained Pro compatible header

You may be interested in
Stock information temporarily unavailable.

AED 243.55

AED 243.55 Each (ex VAT)

AED 255.73

AED 255.73 Each (inc. VAT)

Microchip SAM D11 Xplained Pro MCU Evaluation Board ATSAMD11-XPRO

AED 243.55

AED 243.55 Each (ex VAT)

AED 255.73

AED 255.73 Each (inc. VAT)

Microchip SAM D11 Xplained Pro MCU Evaluation Board ATSAMD11-XPRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Classification

Evaluation Board

Kit Name

SAM D11 Xplained Pro

Technology

MCU

Device Core

ARM Cortex M0+

Processor Family Name

SAM

Processor Part Number

ATSAMD11D14A

Processor Type

MCU

Product details

ATSAMD11-XPRO Xplained Pro Evaluation Board

The ATSAMD11-XPRO Xplained Pro Evaluation Board is designed to evaluate the SAM D11 series of ARM® Cortex®-M0+ based 24-pin, 16KB microcontrollers.
Beneficial characteristics of the Xplained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.
Applications include automotive (car access, car radios), building automation (fire & security), white goods, mobile devices (mobile phones, cameras, tablets), remote controls, industrial automation (sensors, HMI, instruments, PLC & I/O modules), lighting control, SMART energy and PC peripherals.

Features & Benefits of the ATSAMD11-XPRO Evaluation Board
•SAMD11D14A microcontroller
•2 QTouch capacitive touch buttons
•On-board embedded debugger
•Standard Cortex Debug connector
•32.768 kHz crystal
•Mechanical reset button
•Mechanical programmable button
•Yellow user LED
•USB device interface function
•Xplained Pro compatible header

You may be interested in