Microchip, 32bit ARM Cortex M4, ATSAMD51 Microcontroller, 120MHz, 1 MB Flash, 64-Pin TQFP

RS Stock No.: 144-9600Brand: MicrochipManufacturers Part No.: ATSAMD51J20A-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATSAMD51

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of UART Channels

0

Number of CAN Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

2

Number of I2C Channels

6

ADCs

24 x 12 bit

Length

9mm

Number of ADC Units

2

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Maximum Number of Ethernet Channels

1

Number of PCI Channels

0

Pulse Width Modulation

1 (13 Channel)

Dimensions

9 x 9 x 1mm

Width

9mm

Data Rate

2Mbit/s

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 26.78

AED 26.78 Each (ex VAT)

AED 28.12

AED 28.12 Each (inc. VAT)

Microchip, 32bit ARM Cortex M4, ATSAMD51 Microcontroller, 120MHz, 1 MB Flash, 64-Pin TQFP
Select packaging type

AED 26.78

AED 26.78 Each (ex VAT)

AED 28.12

AED 28.12 Each (inc. VAT)

Microchip, 32bit ARM Cortex M4, ATSAMD51 Microcontroller, 120MHz, 1 MB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATSAMD51

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of UART Channels

0

Number of CAN Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

2

Number of I2C Channels

6

ADCs

24 x 12 bit

Length

9mm

Number of ADC Units

2

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Maximum Number of Ethernet Channels

1

Number of PCI Channels

0

Pulse Width Modulation

1 (13 Channel)

Dimensions

9 x 9 x 1mm

Width

9mm

Data Rate

2Mbit/s

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more