Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip SAM L21 Xplained Pro MCU Evaluation Board ATSAML21-XPRO-B

RS Stock No.: 130-6176Brand: MicrochipManufacturers Part No.: ATSAML21-XPRO-B
brand-logo

Technical Document

Specifications

Classification

Evaluation Board

Kit Name

SAM L21 Xplained Pro

Technology

MCU

Device Core

ARM Cortex M0+

Processor Family Name

SAM

Processor Part Number

ATSAML21J18B

Processor Type

MCU

Product details

SAM L21 Xplained Pro Evaluation Kit

The SAM L21 Xplained Pro Evaluation Kit is specially designed to evaluate the SAM L21 ARM® Cortex®-M0+ microcontroller.

Features & Benefits of the SAM L21 Evaluation Kit
• ATSAML21J18A microcontroller
• 3 Xplained Pro extension headers
• 1 QTouch button
• Embedded debugger
• Supported by Atmel Studio
• Reset & user push button
• Yellow user LED
• Backup battery
• 32.768 kHz crystal oscillator
• USB interface, device & host mode
• USB powered

You may be interested in
Stock information temporarily unavailable.

AED 546.21

AED 546.21 Each (ex VAT)

AED 573.52

AED 573.52 Each (inc. VAT)

Microchip SAM L21 Xplained Pro MCU Evaluation Board ATSAML21-XPRO-B

AED 546.21

AED 546.21 Each (ex VAT)

AED 573.52

AED 573.52 Each (inc. VAT)

Microchip SAM L21 Xplained Pro MCU Evaluation Board ATSAML21-XPRO-B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Classification

Evaluation Board

Kit Name

SAM L21 Xplained Pro

Technology

MCU

Device Core

ARM Cortex M0+

Processor Family Name

SAM

Processor Part Number

ATSAML21J18B

Processor Type

MCU

Product details

SAM L21 Xplained Pro Evaluation Kit

The SAM L21 Xplained Pro Evaluation Kit is specially designed to evaluate the SAM L21 ARM® Cortex®-M0+ microcontroller.

Features & Benefits of the SAM L21 Evaluation Kit
• ATSAML21J18A microcontroller
• 3 Xplained Pro extension headers
• 1 QTouch button
• Embedded debugger
• Supported by Atmel Studio
• Reset & user push button
• Yellow user LED
• Backup battery
• 32.768 kHz crystal oscillator
• USB interface, device & host mode
• USB powered

You may be interested in