Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny13
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5mm
ADCs
4 x 10 bit
Height
1.75mm
Number of LIN Channels
0
Width
4mm
Dimensions
5 x 4 x 1.75mm
Pulse Width Modulation
1 (2 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)
AED 31.50
AED 3.15 Each (In a Pack of 10) (ex VAT)
AED 33.08
AED 3.308 Each (In a Pack of 10) (inc. VAT)
10
AED 31.50
AED 3.15 Each (In a Pack of 10) (ex VAT)
AED 33.08
AED 3.308 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 3.15 | AED 31.50 |
30 - 90 | AED 3.098 | AED 30.98 |
100+ | AED 2.94 | AED 29.40 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny13
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5mm
ADCs
4 x 10 bit
Height
1.75mm
Number of LIN Channels
0
Width
4mm
Dimensions
5 x 4 x 1.75mm
Pulse Width Modulation
1 (2 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)