Microchip, 8bit AVR, ATtiny13 Microcontroller, 20MHz, 1 kB Flash, 8-Pin SOIC

Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny13
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of I2C Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
ADCs
4 x 10 bit
Length
5mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (2 Channel)
Dimensions
5 x 4 x 1.75mm
Width
4mm
Height
1.75mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)
AED 37.28
AED 3.728 Each (In a Pack of 10) (ex VAT)
AED 39.14
AED 3.914 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 37.28
AED 3.728 Each (In a Pack of 10) (ex VAT)
AED 39.14
AED 3.914 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 3.728 | AED 37.28 |
30 - 90 | AED 3.675 | AED 36.75 |
100+ | AED 3.57 | AED 35.70 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny13
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of I2C Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
ADCs
4 x 10 bit
Length
5mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (2 Channel)
Dimensions
5 x 4 x 1.75mm
Width
4mm
Height
1.75mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)