Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit AVR, ATtiny13 Microcontroller, 20MHz, 1 kB Flash, 8-Pin SOIJ

RS Stock No.: 133-0957PBrand: MicrochipManufacturers Part No.: ATTINY13A-SU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny13

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.35mm

ADCs

4 x 10 bit

Maximum Number of Ethernet Channels

0

Height

1.91mm

Number of LIN Channels

0

Width

5.4mm

Dimensions

5.35 x 5.4 x 1.91mm

Pulse Width Modulation

1 (2 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit AVR, ATtiny13 Microcontroller, 20MHz, 1 kB Flash, 8-Pin SOIJ
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit AVR, ATtiny13 Microcontroller, 20MHz, 1 kB Flash, 8-Pin SOIJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny13

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.35mm

ADCs

4 x 10 bit

Maximum Number of Ethernet Channels

0

Height

1.91mm

Number of LIN Channels

0

Width

5.4mm

Dimensions

5.35 x 5.4 x 1.91mm

Pulse Width Modulation

1 (2 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in