Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATTINY13A-SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 1 kB, 64 B Flash, 8-Pin SOIC

RS Stock No.: 696-2383PBrand: MicrochipManufacturers Part No.: ATTINY13A-SU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 64 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.35mm

ADCs

4 x 10 bit

Width

5.4mm

Pulse Width Modulation

2 x 8 bit

Height

1.91mm

Number of LIN Channels

0

Dimensions

5.35 x 5.4 x 1.91mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY13A-SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 1 kB, 64 B Flash, 8-Pin SOIC
Select packaging type

P.O.A.

Microchip ATTINY13A-SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 1 kB, 64 B Flash, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 64 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.35mm

ADCs

4 x 10 bit

Width

5.4mm

Pulse Width Modulation

2 x 8 bit

Height

1.91mm

Number of LIN Channels

0

Dimensions

5.35 x 5.4 x 1.91mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in