Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATTINY1614-SSF AVR Microcontroller, AVR, 20MHz, 16 kB Flash, 14-Pin SOIC

RS Stock No.: 236-8844Brand: MicrochipManufacturers Part No.: ATTINY1614-SSF
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AVR

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Program Memory Size

16 kB

Maximum Frequency

20MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.90

AED 3.99 Each (In a Pack of 10) (ex VAT)

AED 41.90

AED 4.19 Each (In a Pack of 10) (inc. VAT)

Microchip ATTINY1614-SSF AVR Microcontroller, AVR, 20MHz, 16 kB Flash, 14-Pin SOIC
Select packaging type

AED 39.90

AED 3.99 Each (In a Pack of 10) (ex VAT)

AED 41.90

AED 4.19 Each (In a Pack of 10) (inc. VAT)

Microchip ATTINY1614-SSF AVR Microcontroller, AVR, 20MHz, 16 kB Flash, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 3.99AED 39.90
20 - 20AED 3.938AED 39.38
30 - 100AED 3.728AED 37.28
110+AED 3.622AED 36.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AVR

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Program Memory Size

16 kB

Maximum Frequency

20MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more