Technical Document
Specifications
Brand
MicrochipFamily Name
ATTINY1616
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Maximum Operating Temperature
+125 °C
Pulse Width Modulation
1 (6 x 16 bit)
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 10 bit
Length
13mm
Number of ADC Units
1
Dimensions
13 x 7.6 x 2.35mm
Width
7.6mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
1
AED 179.55
AED 4.725 Each (In a Tube of 38) (ex VAT)
AED 188.53
AED 4.961 Each (In a Tube of 38) (inc. VAT)
38
AED 179.55
AED 4.725 Each (In a Tube of 38) (ex VAT)
AED 188.53
AED 4.961 Each (In a Tube of 38) (inc. VAT)
Stock information temporarily unavailable.
38
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATTINY1616
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Maximum Operating Temperature
+125 °C
Pulse Width Modulation
1 (6 x 16 bit)
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 10 bit
Length
13mm
Number of ADC Units
1
Dimensions
13 x 7.6 x 2.35mm
Width
7.6mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
1